
SR215C683KAA | |
---|---|
DigiKey Part Number | 478-SR215C683KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR215C683KAA |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.52100 | $25.21 |
50 | $1.88520 | $94.26 |
100 | $1.58550 | $158.55 |
500 | $1.27336 | $636.68 |
1,000 | $1.23337 | $1,233.37 |
3,000 | $1.13648 | $3,409.44 |
5,000 | $1.09022 | $5,451.10 |