Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR215A822JARTR1 | |
|---|---|
DigiKey Part Number | SR215A822JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR215A822JARTR1 |
Description | CAP CER 8200PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK26C0G1H822JN000 | TDK | 403 | 445-FK26C0G1H822JN000-ND | $4.77000 | Direct |
| FK28C0G1H822JN000 | TDK | 2,470 | 445-FK28C0G1H822JN000-ND | $2.80000 | Direct |
| RDE5C1H822J1K1H03B | Murata Electronics | 38 | 490-8722-ND | $6.08000 | Direct |
| RDE5C1H822J1M1H03A | Murata Electronics | 1,915 | 490-9052-1-ND | $6.25000 | Direct |
| FK26C0G2A822JN000 | TDK | 450 | 445-FK26C0G2A822JN000-ND | $4.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.29726 | $9,891.78 |









