Direct
Direct
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar

FK14C0G1H822JN020 | |
|---|---|
DigiKey Part Number | 445-4794-ND |
Manufacturer | |
Manufacturer Product Number | FK14C0G1H822JN020 |
Description | CAP CER 8200PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14C0G1H822JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G1H822JNT00 | TDK | 461 | 445-FG18C0G1H822JNT00-ND | $2.88000 | Direct |
| FK18C0G1H822JN020 | TDK | 33 | 445-8394-ND | $2.80000 | Direct |
| FG14C0G2A822JNT00 | TDK | 0 | FG14C0G2A822JNT00-ND | $1.09264 | Similar |
| FK26C0G1H822JN000 | TDK | 403 | 445-FK26C0G1H822JN000-ND | $4.77000 | Similar |
| FK28C0G1H822JN000 | TDK | 2,470 | 445-FK28C0G1H822JN000-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.01206 | $506.03 |









