SR215A681KAATR1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.41506
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.33714
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.43159
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.43159
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.17628
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.94872
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.43316
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.61311
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.47598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.46714
Datasheet

Upgrade


KEMET
In Stock: 1,453
Unit Price: $4.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.79252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.78096
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.47598
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A681KAATR1

DigiKey Part Number
478-11033-2-ND - Tape & Reel (TR)
478-11033-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215A681KAATR1
Description
CAP CER 680PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.60300$26.03
50$1.95760$97.88
100$1.75800$175.80
500$1.58406$792.03
1,000$1.38191$1,381.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.29074$3,872.22
Manufacturers Standard Package