
SR215A681KAATR1 | |
---|---|
DigiKey Part Number | 478-11033-2-ND - Tape & Reel (TR) 478-11033-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215A681KAATR1 |
Description | CAP CER 680PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.60300 | $26.03 |
50 | $1.95760 | $97.88 |
100 | $1.75800 | $175.80 |
500 | $1.58406 | $792.03 |
1,000 | $1.38191 | $1,381.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.29074 | $3,872.22 |