SR215A220KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.13828
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.92740
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.03467
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,765
Unit Price: $3.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.95860
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.91763
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.55022
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,503
Unit Price: $4.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.95860
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.91763
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.59222
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.68099
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.01483
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.74533
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A220KARTR1

DigiKey Part Number
SR215A220KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215A220KARTR1
Description
CAP CER 22PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91763$2,752.89
Manufacturers Standard Package