SR215A102KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.90429
Datasheet

Upgrade


KYOCERA AVX
In Stock: 645
Unit Price: $5.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,101
Unit Price: $3.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.37936
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,388
Unit Price: $4.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.14316
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,000
Unit Price: $2.98898
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.68119
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.29662
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,000
Unit Price: $4.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.88268
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.30638
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.45469
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A102KAATR1

DigiKey Part Number
SR215A102KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215A102KAATR1
Description
CAP CER 1000PF 50V NP0 RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.