SR212A331JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.03194
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.34882
Datasheet

Direct


KEMET
In Stock: 3,917
Unit Price: $4.08000
Datasheet

Direct


KEMET
In Stock: 318
Unit Price: $4.08000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.96841
Datasheet

Upgrade


TDK Corporation
In Stock: 366
Unit Price: $3.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 698
Unit Price: $2.53000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.24412
Datasheet

Similar


KEMET
In Stock: 1,528
Unit Price: $4.08000
Datasheet

Similar


KEMET
In Stock: 1,035
Unit Price: $4.08000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.96841
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212A331JARTR1

DigiKey Part Number
SR212A331JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR212A331JARTR1
Description
CAP CER 330PF 200V NP0 RADIAL
Customer Reference
Detailed Description
330 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.