Direct
Direct
Upgrade
Similar
Similar

SR212A222JARTR1 | |
|---|---|
DigiKey Part Number | SR212A222JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR212A222JARTR1 |
Description | CAP CER 2200PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C222J2G5TA | KEMET | 1,348 | 399-4347-ND | $4.85000 | Direct |
| K222J20C0GK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K222J20C0GK5TH5-ND | $2.07790 | Direct |
| FK26C0G2J222JN000 | TDK | 768 | 445-FK26C0G2J222JN000-ND | $3.70000 | Upgrade |
| C320C222J2G5TA | KEMET | 442 | 399-4282-ND | $4.85000 | Similar |
| K222J20C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K222J20C0GK5TL2-ND | $2.07790 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.14622 | $15,438.66 |






