2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
FK Series

FK26C0G2J222JN000

DigiKey Part Number
445-FK26C0G2J222JN000-ND
Manufacturer
Manufacturer Product Number
FK26C0G2J222JN000
Description
CAP CER 2200PF 630V C0G RADIAL
Customer Reference
Detailed Description
2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G2J222JN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.22000$22.20
50$1.64920$82.46
100$1.47410$147.41
500$1.17978$589.89
1,000$1.08886$1,088.86
2,500$0.99299$2,482.47
5,000$0.93524$4,676.20
Manufacturers Standard Package