Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade

SR212A150KARTR1 | |
|---|---|
DigiKey Part Number | SR212A150KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR212A150KARTR1 |
Description | CAP CER 15PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR212A150JAA | KYOCERA AVX | 0 | SR212A150JAA-ND | $1.32670 | Upgrade |
| SR212A150JARTR1 | KYOCERA AVX | 0 | SR212A150JARTR1-ND | $1.17778 | Upgrade |
| SR152A150KAA | KYOCERA AVX | 0 | 478-2445-ND | $1.06321 | Similar |
| SR152A150KAR | KYOCERA AVX | 1,671 | 478-3161-ND | $3.70000 | Similar |
| C317C150J2G5TA | KEMET | 1,133 | 399-4210-ND | $3.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96534 | $2,896.02 |




