
C322C150J2G5TA | |
|---|---|
DigiKey Part Number | 399-4332-ND |
Manufacturer | |
Manufacturer Product Number | C322C150J2G5TA |
Description | CAP CER 15PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C150J2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.12100 | $21.21 |
| 50 | $1.57200 | $78.60 |
| 100 | $1.40340 | $140.34 |
| 500 | $1.11846 | $559.23 |
| 1,000 | $1.03065 | $1,030.65 |
| 2,500 | $0.93794 | $2,344.85 |
| 5,000 | $0.88210 | $4,410.50 |

