SR212A101KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.17955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.76775
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.52752
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.43735
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,807
Unit Price: $5.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.66508
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.58888
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.16876
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.04776
Datasheet

Upgrade


KEMET
In Stock: 1,659
Unit Price: $7.18000
Datasheet

Upgrade


KEMET
In Stock: 3,212
Unit Price: $3.26000
Datasheet

Upgrade


KEMET
In Stock: 1,009
Unit Price: $3.34000
Datasheet

Upgrade


KEMET
In Stock: 605
Unit Price: $14.20000
Datasheet

Upgrade


TDK Corporation
In Stock: 356
Unit Price: $3.18000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212A101KARTR1

DigiKey Part Number
SR212A101KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR212A101KARTR1
Description
CAP CER 100PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.16876$3,506.28
Manufacturers Standard Package