
SR212A101JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR212A101JARTR1TR-ND - Tape & Reel (TR) 478-SR212A101JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR212A101JARTR1 |
Description | CAP CER 100PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.69600 | $36.96 |
| 50 | $2.79180 | $139.59 |
| 100 | $2.43200 | $243.20 |
| 500 | $1.80124 | $900.62 |
| 1,000 | $1.53111 | $1,531.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50707 | $4,521.21 |
| 6,000 | $1.43218 | $8,593.08 |
| 9,000 | $1.39468 | $12,552.12 |
| 15,000 | $1.35310 | $20,296.50 |
| 21,000 | $1.32880 | $27,904.80 |
| 30,000 | $1.30542 | $39,162.60 |
| 36,000 | $1.29434 | $46,596.24 |

