SR211C473MAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.01449
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.01449
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.58599
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,171
Unit Price: $3.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 917
Unit Price: $2.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.58599
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.79769
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.25624
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.91744
Datasheet

Upgrade


KEMET
In Stock: 2,231
Unit Price: $7.06000
Datasheet

Upgrade


KEMET
In Stock: 9,346
Unit Price: $7.06000
Datasheet

Upgrade


KEMET
In Stock: 400
Unit Price: $13.63000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.99698
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.33264
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C473MAR

DigiKey Part Number
SR211C473MAR-ND
Manufacturer
Manufacturer Product Number
SR211C473MAR
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.25624$2,512.48