
SR211C473KARTR2 | |
|---|---|
DigiKey Part Number | 478-7330-2-ND - Tape & Reel (TR) 478-7330-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211C473KARTR2 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C473KAR | KYOCERA AVX | 2,458 | 478-3183-ND | $3.29000 | Direct |
| C322C473K1R5TA | KEMET | 2,328 | 399-4370-ND | $7.40000 | Direct |
| C322C473K1R5TA7301 | KEMET | 7,039 | 399-9883-1-ND | $7.40000 | Direct |
| K473K20X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 6,724 | BC1122CT-ND | $4.52000 | Direct |
| RDER72A473K1K1H03B | Murata Electronics | 1,000 | 490-8896-ND | $4.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 50 | $1.80540 | $90.27 |
| 100 | $1.61630 | $161.63 |
| 500 | $1.29834 | $649.17 |
| 1,000 | $1.20017 | $1,200.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07899 | $3,236.97 |
| 6,000 | $1.01969 | $6,118.14 |
| 9,000 | $0.98998 | $8,909.82 |
| 15,000 | $0.95706 | $14,355.90 |
| 21,000 | $0.93782 | $19,694.22 |
| 30,000 | $0.91931 | $27,579.30 |

