
SR211C223KARTR1 | |
|---|---|
DigiKey Part Number  | 478-7329-2-ND - Tape & Reel (TR) 478-7329-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SR211C223KARTR1  | 
Description  | CAP CER 0.022UF 100V X7R RADIAL  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.200" L x 0.125" W (5.08mm x 3.18mm)  | |
Height - Seated (Max)  | 0.300" (7.62mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Lead Style  | Formed Leads - Kinked  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.75000 | $3.75 | 
| 10 | $2.29300 | $22.93 | 
| 50 | $1.71000 | $85.50 | 
| 100 | $1.53050 | $153.05 | 
| 500 | $1.22884 | $614.42 | 
| 1,000 | $1.13566 | $1,135.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.01712 | $3,051.36 | 
| 6,000 | $0.93079 | $5,584.74 | 
| 9,000 | $0.85595 | $7,703.55 | 
| 15,000 | $0.85210 | $12,781.50 | 
| 21,000 | $0.84899 | $17,828.79 | 

