SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A221JAATR1

DigiKey Part Number
478-11029-2-ND - Tape & Reel (TR)
478-11029-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211A221JAATR1
Description
CAP CER 220PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,744
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.18100$21.81
50$1.62240$81.12
100$1.45160$145.16
500$1.16228$581.14
1,000$1.07300$1,073.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.98208$2,946.24
6,000$0.92707$5,562.42
9,000$0.89049$8,014.41
15,000$0.86900$13,035.00
21,000$0.85116$17,874.36
30,000$0.83399$25,019.70
36,000$0.82586$29,730.96
72,000$0.80744$58,135.68
Manufacturers Standard Package