
SR211A221JAATR1 | |
|---|---|
DigiKey Part Number | 478-11029-2-ND - Tape & Reel (TR) 478-11029-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A221JAATR1 |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.18100 | $21.81 |
| 50 | $1.62240 | $81.12 |
| 100 | $1.45160 | $145.16 |
| 500 | $1.16228 | $581.14 |
| 1,000 | $1.07300 | $1,073.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98208 | $2,946.24 |
| 6,000 | $0.92707 | $5,562.42 |
| 9,000 | $0.89049 | $8,014.41 |
| 15,000 | $0.86900 | $13,035.00 |
| 21,000 | $0.85116 | $17,874.36 |
| 30,000 | $0.83399 | $25,019.70 |
| 36,000 | $0.82586 | $29,730.96 |
| 72,000 | $0.80744 | $58,135.68 |

