
SR211A150JARTR1 | |
|---|---|
DigiKey Part Number | 478-11027-2-ND - Tape & Reel (TR) 478-11027-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A150JARTR1 |
Description | CAP CER 15PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A150J0K1H03B | Murata Electronics | 2,453 | 490-8740-ND | $4.36000 | Direct |
| C317C150J2G5TA | KEMET | 1,133 | 399-4210-ND | $3.86000 | Upgrade |
| C322C150J2G5TA | KEMET | 140 | 399-4332-ND | $3.54000 | Upgrade |
| C315C150J1G5TA | KEMET | 2,097 | 399-9717-ND | $3.45000 | Similar |
| RDE5C2A150J0P1H03B | Murata Electronics | 139 | 490-8741-ND | $4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.38200 | $43.82 |
| 50 | $3.37240 | $168.62 |
| 100 | $3.06090 | $306.09 |
| 500 | $2.53666 | $1,268.33 |
| 1,000 | $2.37453 | $2,374.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20719 | $3,621.57 |
| 6,000 | $1.14287 | $6,857.22 |
| 9,000 | $1.11066 | $9,995.94 |
| 15,000 | $1.07496 | $16,124.40 |
| 21,000 | $1.05408 | $22,135.68 |
| 30,000 | $1.03400 | $31,020.00 |

