SR205C224JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 735
Unit Price: $6.90000
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR205C224JARTR1

DigiKey Part Number
SR205C224JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR205C224JARTR1
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.88222$11,646.66
Manufacturers Standard Package