SR201A330JAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,244
Unit Price: $4.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19856
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.62214
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50434
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.92740
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19856
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.10853
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.65131
Datasheet

Direct


KEMET
In Stock: 2,442
Unit Price: $3.28000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30469
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.49959
Datasheet

Upgrade


KEMET
In Stock: 2,802
Unit Price: $3.28000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.01178
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201A330JAR

DigiKey Part Number
SR201A330JAR-ND
Manufacturer
Manufacturer Product Number
SR201A330JAR
Description
CAP CER 33PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.65131$1,651.31
Manufacturers Standard Package