SR201A102KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.51911
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.48606
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.35127
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.30473
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.30473
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,956
Unit Price: $13.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,587
Unit Price: $2.53000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.38114
Datasheet

Similar


KYOCERA AVX
In Stock: 8,388
Unit Price: $4.66000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.45073
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.45073
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.11811
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201A102KAATR1

DigiKey Part Number
SR201A102KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201A102KAATR1
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35186$4,055.58
Manufacturers Standard Package