SR155A220KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.66059
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.86044
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19856
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.86044
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19856
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,503
Unit Price: $10.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50434
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,468
Unit Price: $4.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,938
Unit Price: $3.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28
Unit Price: $4.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.18616
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50434
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155A220KAA

DigiKey Part Number
SR155A220KAA-ND
Manufacturer
Manufacturer Product Number
SR155A220KAA
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes