
SR155A150JARTR2 | |
|---|---|
DigiKey Part Number | 478-7312-2-ND - Tape & Reel (TR) 478-7312-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155A150JARTR2 |
Description | CAP CER 15PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155A150JARTR2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C150J5G5TA | KEMET | 1,674 | 399-8913-ND | $3.45000 | Similar |
| FK28C0G1H150JN000 | TDK | 19 | 445-FK28C0G1H150JN000-ND | $2.30000 | Similar |
| K150J15C0GF5TH5 | Vishay Beyschlag/Draloric/BC Components | 25,846 | BC1032CT-ND | $2.14000 | Similar |
| K150J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 30,472 | BC1003CT-ND | $2.14000 | Similar |
| RDE5C1H150J0K1H03B | Murata Electronics | 412 | 490-8644-ND | $4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.20300 | $22.03 |
| 50 | $1.63780 | $81.89 |
| 100 | $1.46340 | $146.34 |
| 500 | $1.16926 | $584.63 |
| 1,000 | $1.07858 | $1,078.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.06999 | $3,744.97 |
| 7,000 | $1.01301 | $7,091.07 |
| 10,500 | $0.98446 | $10,336.83 |
| 17,500 | $0.95282 | $16,674.35 |
| 24,500 | $0.93432 | $22,890.84 |
| 35,000 | $0.91653 | $32,078.55 |

