Direct
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Similar
Similar

SR152A680KAA | |
|---|---|
DigiKey Part Number | 478-2449-ND |
Manufacturer | |
Manufacturer Product Number | SR152A680KAA |
Description | CAP CER 68PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152A680KAR | KYOCERA AVX | 0 | 478-3165-ND | $1.10999 | Direct |
| SR072A680JAR | KYOCERA AVX | 0 | SR072A680JAR-ND | $1.15854 | Upgrade |
| SR152A680GAR | KYOCERA AVX | 0 | SR152A680GAR-ND | $4.06282 | Upgrade |
| SR152A680JAR | KYOCERA AVX | 0 | SR152A680JAR-ND | $1.15854 | Upgrade |
| K680K15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K680K15C0GK53L2-ND | $1.18672 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73138 | $731.38 |






