
C315C680K2G5TA | |
|---|---|
DigiKey Part Number | 399-9748-ND |
Manufacturer | |
Manufacturer Product Number | C315C680K2G5TA |
Description | CAP CER 68PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C680K2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.43540 | $71.77 |
| 100 | $1.27930 | $127.93 |
| 500 | $1.01502 | $507.51 |
| 1,000 | $0.93347 | $933.47 |
| 2,500 | $0.84741 | $2,118.53 |
| 5,000 | $0.79558 | $3,977.90 |

