SR151C332KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.90742
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.90742
Datasheet

Direct


KYOCERA AVX
In Stock: 2,069
Unit Price: $3.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.90742
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.99920
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.47195
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.46169
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.06395
Datasheet

Similar


KEMET
In Stock: 3,513
Unit Price: $2.63000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.63000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.84008
Datasheet

Similar


TDK
In Stock: 1,126
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.84008
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.73484
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C332KAA

DigiKey Part Number
478-2459-ND
Manufacturer
Manufacturer Product Number
SR151C332KAA
Description
CAP CER 3300PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151C332KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.78141$1,562.82