SR071C332KARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.90742
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.90742
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.78141
Datasheet

Similar


KYOCERA AVX
In Stock: 2,069
Unit Price: $3.37000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.49054
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.47999
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.09685
Datasheet

Similar


KEMET
In Stock: 3,513
Unit Price: $2.63000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.63000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.84008
Datasheet

Similar


TDK
In Stock: 1,126
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.84008
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.73484
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.49054
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071C332KARTR2

DigiKey Part Number
SR071C332KARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071C332KARTR2
Description
CAP CER 3300PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.90742$3,175.97
Manufacturers Standard Package