Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR151C103KARTR2 | |
|---|---|
DigiKey Part Number | 478-10734-2-ND - Tape & Reel (TR) 478-10734-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151C103KARTR2 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.210" (5.33mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C103KAATR2 | KYOCERA AVX | 0 | 478-SR151C103KAATR2-ND | $0.97249 | Parametric Equivalent |
| C315C103K1R5TA7301 | KEMET | 35,847 | 399-9857-1-ND | $7.48000 | Direct |
| C315C103K1R5TA7303 | KEMET | 18,914 | 399-13907-1-ND | $7.48000 | Direct |
| K103K10X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K103K10X7RH5TL2-ND | $0.39200 | Direct |
| K103K15X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 29,831 | BC1111CT-ND | $2.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 50 | $2.13440 | $106.72 |
| 100 | $1.91890 | $191.89 |
| 500 | $1.55468 | $777.34 |
| 1,000 | $1.44213 | $1,442.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.28695 | $4,504.32 |
| 7,000 | $1.22184 | $8,552.88 |
| 10,500 | $1.18925 | $12,487.12 |
| 17,500 | $1.15311 | $20,179.43 |
| 24,500 | $1.13198 | $27,733.51 |
| 35,000 | $1.11166 | $38,908.10 |






