



C315C103K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-13907-2-ND - Tape & Reel (TR) 399-13907-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C103K1R5TA7303 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103K1R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.76000 | $47.60 |
| 50 | $3.68000 | $184.00 |
| 100 | $3.34700 | $334.70 |
| 500 | $2.78396 | $1,391.98 |
| 1,000 | $2.60983 | $2,609.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.31057 | $5,776.42 |
| 5,000 | $2.20509 | $11,025.45 |
| 7,500 | $2.15225 | $16,141.88 |
| 12,500 | $2.09367 | $26,170.88 |
| 17,500 | $2.08620 | $36,508.50 |

