SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A330JARTR1

DigiKey Part Number
478-SR151A330JARTR1TR-ND - Tape & Reel (TR)
478-SR151A330JARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151A330JARTR1
Description
CAP CER 33PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.46300$24.63
50$1.84740$92.37
100$1.65620$165.62
500$1.33478$667.39
1,000$1.23551$1,235.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.12054$3,921.89
7,000$1.04243$7,297.01
10,500$1.00428$10,544.94
17,500$0.99545$17,420.38
24,500$0.98109$24,036.71
35,000$0.96280$33,698.00
42,000$0.95413$40,073.46
84,000$0.92494$77,694.96
87,500$0.92339$80,796.62
Manufacturers Standard Package