SR151A221JAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.28173
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.14096
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.28814
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.37389
Datasheet

Similar


KYOCERA AVX
In Stock: 2,008
Unit Price: $3.78000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39855
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.71309
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.71309
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.95151
Datasheet

Similar


KEMET
In Stock: 1,228
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 2,305
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 1,980
Unit Price: $3.37000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.73484
Datasheet

Similar


TDK
In Stock: 1,807
Unit Price: $2.55000
Datasheet
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A221JAA

DigiKey Part Number
SR151A221JAA-ND
Manufacturer
Manufacturer Product Number
SR151A221JAA
Description
CAP CER 220PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
13,000$0.53172$6,912.36