SR151A220KARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86154
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.18768
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.47195
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.30614
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.86154
Datasheet

Upgrade


KYOCERA AVX
In Stock: 209
Unit Price: $10.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50882
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,008
Unit Price: $4.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50882
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50882
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A220KARTR2

DigiKey Part Number
SR151A220KARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A220KARTR2
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.17243$4,103.51
Manufacturers Standard Package