SR075A471JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.28183
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.29753
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.48110
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.87150
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.41218
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.70195
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.13141
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,266
Unit Price: $4.19000
Datasheet

Direct


TDK Corporation
In Stock: 500
Unit Price: $2.55000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33762
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.51268
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,673
Unit Price: $2.46000
Datasheet

Upgrade


KEMET
In Stock: 2,507
Unit Price: $3.20000
Datasheet

Upgrade


KEMET
In Stock: 1,530
Unit Price: $4.11000
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR075A471JARTR1

DigiKey Part Number
SR075A471JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR075A471JARTR1
Description
CAP CER 470PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.29753$4,541.36
Manufacturers Standard Package