SR071A101JAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.65543
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.90917
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,326
Unit Price: $4.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.97898
Datasheet

Similar


KYOCERA AVX
In Stock: 5,954
Unit Price: $3.10000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33662
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,568
Unit Price: $2.53000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.00531
Datasheet

Similar


KEMET
In Stock: 2,953
Unit Price: $3.26000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.34000
Datasheet

Similar


TDK Corporation
In Stock: 809
Unit Price: $2.53000
Datasheet

Similar


TDK Corporation
In Stock: 5,753
Unit Price: $2.53000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33662
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A101JAA

DigiKey Part Number
SR071A101JAA-ND
Manufacturer
Manufacturer Product Number
SR071A101JAA
Description
CAP CER 100PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.