SQCSVA4R7CAT1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 7,300
Unit Price: $9.77000
Datasheet
Ceramic 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic 0603
SQ Series 0603

SQCSVA4R7CAT1A

DigiKey Part Number
478-3498-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQCSVA4R7CAT1A
Description
CAP CER 4.7PF 250V 0603
Customer Reference
Detailed Description
4.7 pF ±0.25pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SQCSVA4R7CAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes