0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S4R7CT250XT4K

DigiKey Part Number
478-600S4R7CT250XT4KTR-ND - Tape & Reel (TR)
478-600S4R7CT250XT4KCT-ND - Cut Tape (CT)
478-600S4R7CT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S4R7CT250XT4K
Description
CAP CER 4.7PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S4R7CT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.77000$9.77
10$6.32200$63.22
50$4.97260$248.63
100$4.55630$455.63
500$3.85194$1,925.97
1,000$3.63419$3,634.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.37341$13,493.64
8,000$3.24943$25,995.44
12,000$3.18733$38,247.96
20,000$3.11846$62,369.20
Manufacturers Standard Package