
SF25-0725R9UUA1 | |
---|---|
DigiKey Part Number | 478-SF25-0725R9UUA1TR-ND - Tape & Reel (TR) 478-SF25-0725R9UUA1CT-ND - Cut Tape (CT) 478-SF25-0725R9UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF25-0725R9UUA1 |
Description | SIGNAL CONDITIONING, SAW FILTER, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 703MHz ~ 748MHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 703MHz ~ 748MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | 5.00dB / 21.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.16000 | $28.16 |
10 | $24.33700 | $243.37 |
25 | $22.99720 | $574.93 |
100 | $21.16060 | $2,116.06 |
250 | $20.05816 | $5,014.54 |
500 | $19.27942 | $9,639.71 |
1,000 | $18.54569 | $18,545.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.81806 | $53,454.18 |