
SD25-2155R9UUA1 | |
---|---|
DigiKey Part Number | 478-SD25-2155R9UUA1TR-ND - Tape & Reel (TR) 478-SD25-2155R9UUA1CT-ND - Cut Tape (CT) 478-SD25-2155R9UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-2155R9UUA1 |
Description | SAW FILTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1.71GHz ~ 1.78GHz / 2.11GHz ~ 2.2GHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.71GHz ~ 1.78GHz / 2.11GHz ~ 2.2GHz | |
Low Band Attenuation (min / max dB) | 12.00dB / 28.00dB | |
High Band Attenuation (min / max dB) | 10.00dB / 42.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.77000 | $20.77 |
10 | $17.94900 | $179.49 |
25 | $16.95400 | $423.85 |
100 | $15.58280 | $1,558.28 |
250 | $14.76108 | $3,690.27 |
500 | $14.17990 | $7,089.95 |
1,000 | $13.63231 | $13,632.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.08480 | $39,254.40 |
6,000 | $12.60590 | $75,635.40 |