
SD2010S020S1R0 | |
---|---|
DigiKey Part Number | 478-7811-2-ND - Tape & Reel (TR) 478-7811-1-ND - Cut Tape (CT) 478-7811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD2010S020S1R0 |
Description | DIODE SCHOTTKY 20V 1A 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 2010/DO-214AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2010/DO-214AC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94979 | $2,849.37 |
6,000 | $0.87317 | $5,239.02 |
9,000 | $0.83384 | $7,504.56 |
15,000 | $0.78941 | $11,841.15 |
21,000 | $0.76298 | $16,022.58 |
30,000 | $0.73721 | $22,116.30 |
75,000 | $0.72873 | $54,654.75 |