
SCPB20A156SNA | |
---|---|
DigiKey Part Number | 478-SCPB20A156SNA-ND |
Manufacturer | |
Manufacturer Product Number | SCPB20A156SNA |
Description | CAP 15F -10%, +30% 2.1V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.1 V Nonstandard SMD 30mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.1 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Size / Dimension | 1.890" L x 1.772" W (48.00mm x 45.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Operating Temperature | -55°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $98.45736 | $24,614.34 |