SCPB08A355SNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCPB08A355SNA

DigiKey Part Number
478-SCPB08A355SNA-ND
Manufacturer
Manufacturer Product Number
SCPB08A355SNA
Description
CAP 3.5F -10%, +30% 2.1V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3.5 F (EDLC) Supercapacitor 2.1 V Nonstandard SMD 110mOhm @ 1kHz 2000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
3.5 F
Tolerance
-10%, +30%
Voltage - Rated
2.1 V
ESR (Equivalent Series Resistance)
110mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Size / Dimension
1.890" L x 1.772" W (48.00mm x 45.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Operating Temperature
-55°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 250
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$72.67176$18,167.94