SCMS22C255SRBA0LE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 662
Unit Price: $29.86000
Datasheet
New at DigiKey
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMS22C255SRBA0LE

DigiKey Part Number
478-SCMS22C255SRBA0LE-ND
Manufacturer
Manufacturer Product Number
SCMS22C255SRBA0LE
Description
CAP 2.5F 5V MODULE
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 5 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
2.5 F
Tolerance
-10%, +30%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
150mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.591" (15.00mm)
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.