
SCCR16B205SRB | |
---|---|
DigiKey Part Number | 478-SCCR16B205SRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCR16B205SRB |
Description | CAPACITOR 2F +30%/-10% 2.7V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.126" (3.20mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $10.14200 | $101.42 |
50 | $8.15800 | $407.90 |
100 | $7.54550 | $754.55 |
500 | $6.51168 | $3,255.84 |
2,000 | $5.92807 | $11,856.14 |
4,000 | $5.71110 | $22,844.40 |
6,000 | $5.60233 | $33,613.98 |