
SCCR16E205SRB | |
---|---|
DigiKey Part Number | 478-SCCR16E205SRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCR16E205SRB |
Description | CAPACITOR 2F 0% +100% 3V T/H |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 3 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 65°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 65°C |