SA201A102JARC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.93276
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $10.05896
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.16921
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.37177
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.52677
Datasheet

Direct


KEMET
In Stock: 49,093
Unit Price: $3.18000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.87698
Datasheet
SpinGuardAA3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA201A102JARC

DigiKey Part Number
SA201A102JARC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA201A102JARC
Description
CAP CER 1000PF 100V C0G/NP0 AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA201A102JARC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$1.39643$5,585.72
Manufacturers Standard Package