SA115C104JAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.04271
Datasheet

Direct


KEMET
In Stock: 3,368
Unit Price: $3.62000
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA115C104JAR

DigiKey Part Number
SA115C104JAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA115C104JAR
Description
CAP CER 0.1UF 50V X7R AXIAL
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA115C104JAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes