New Product
DQC30-24-D12N-DIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQC30-48-D12-DIN

DigiKey Part Number
102-DQC30-48-D12-DIN-ND
Manufacturer
Manufacturer Product Number
DQC30-48-D12-DIN
Description
DC-DC, ISOLATED, 3 W, 19~74 VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 12V -12V 1.25A, 1.25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
2
AC Voltage - Input
-
DC Voltage - Input (Min)
19V
DC Voltage - Input (Max)
74V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 100°C (With Derating)
Features
Remote On/Off
Size / Dimension
1.71" L x 1.48" W x 2.68" H (43.5mm x 37.6mm x 68.0mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$694.61000$694.61
15$596.81600$8,952.24
30$574.07633$17,222.29
60$552.19983$33,131.99
105$535.14648$56,190.38
Manufacturers Standard Package