SA102C103KAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7,500
Unit Price: $1.74609
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.48293
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.56572
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA102C103KAC

DigiKey Part Number
SA102C103KAC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA102C103KAC
Description
CAP CER 10000PF 200V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA102C103KAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$1.17228$4,689.12
Manufacturers Standard Package